Pulse H0022NL technical specifications.
| Package/Case | Module |
| Depth | 11.43mm |
| Height | 2.16mm |
| Height - Seated (Max) | 2.16mm |
| Insertion Loss | -2dB |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 11.81mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Primary Impedance | 1R |
| Radiation Hardening | No |
| Return Loss | -12dB |
| RoHS Compliant | Yes |
| Secondary Impedance | 1R |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 8.63mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H0022NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
