
The Pulse H0055NLT is a surface mount transformer with a module package type. It has a seated height of 2.16mm and measures 11.81mm in length, 8.63mm in width. The transformer has an inductance of 200uH and a turns ratio of 1:1. It is available in a tape and reel packaging with 1000 pieces per pack.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse H0055NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Height - Seated (Max) | 2.16mm |
| Inductance | 200uH |
| Lead/Base Style | Gull Wing |
| Length | 11.81mm |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Star Magnetics™ |
| Turns Ratio | 1:1 |
| Width | 8.63mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse H0055NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
