Pulse H0055T technical specifications.
| Height | 2.16mm |
| Isolation Voltage | 1.5kV |
| Length | 11.41mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Terminals |
| Width | 8.63mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse H0055T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.