
The Pulse H1012 is a module transformer with a 1:1 turns ratio and a current rating of 8mA. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is designed for surface mount applications and is packaged in a rail or tube format with 20 units per package.
Sign in to ask questions about the Pulse H1012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse H1012 technical specifications.
| Package/Case | Module |
| Current Rating | 8mA |
| Depth | 12.83mm |
| Height | 6.22mm |
| Height - Seated (Max) | 6.22mm |
| Insertion Loss | -1dB |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Lead/Base Style | Gull Wing |
| Length | 25.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Return Loss | -14dB |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Pin |
| Turns Ratio | 1:1 |
| Weight | 0.105822oz |
| Width | 9.91mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse H1012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
