
This Pulse H1012NL is a surface mount transformer module with a 1:1 turns ratio, operating within a temperature range of 0 to 70°C. It has a lead-free construction and a gull wing lead/base style. The module is packaged in a rail/tube format with 20 pieces per package. It is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Pulse H1012NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse H1012NL technical specifications.
| Package/Case | Module |
| Depth | 12.83mm |
| Height | 9.4mm |
| Height - Seated (Max) | 6.22mm |
| Insertion Loss | -1dB |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 25.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Return Loss | -14dB |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 9.91mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H1012NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
