
This telecom transformer module features a 1:1 turns ratio and operates within a temperature range of 0 to 70°C. It has a high isolation voltage of 1.5kV and is designed for surface mount applications. The module is available in a tape and reel packaging format and is compliant with RoHS regulations.
Sign in to ask questions about the Pulse H1012NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse H1012NLT technical specifications.
| Package/Case | Module |
| Depth | 12.83mm |
| Height | 9.4mm |
| Height - Seated (Max) | 6.22mm |
| Insertion Loss | -1dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 25.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -14dB |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 9.91mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H1012NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
