
This surface mount transformer features 1.5kV isolation voltage and operates within a temperature range of 0-70°C. It measures 5.84mm in height, 12.7mm in width, and 25.4mm in length. The transformer is designed for surface mount applications and is available in quantities of 300. It is not RoHS compliant.
Pulse H1013T technical specifications.
| Height | 5.84mm |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse H1013T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
