Sign in to ask questions about the Pulse H1015QNLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse H1015QNLT technical specifications.
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Product Length (mm) | 25.4 |
| Product Depth (mm) | 12.7 |
| Product Height (mm) | 5.84 |
| Transformer Type | 10/100Base-TX Transformer |
| Turns Ratio | 1.141:1/1:1 |
| High Potential | 1500Vrms |
| Maximum Insertion Loss | [email protected] to 100MHzdB |
| Minimum Return Loss | -10@80MHzdB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 90095 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse H1015QNLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.