
This Pulse H1015T transformer is a surface mount component with a maximum operating temperature of 70°C and an isolation voltage of 1.5kV. It measures 5.84mm in height, 12.7mm in width, and 25.4mm in length. The transformer is not RoHS compliant and is available in quantities of 300. It is suitable for use in surface mount applications.
Pulse H1015T technical specifications.
| Height | 5.84mm |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse H1015T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
