Pulse H1026T technical specifications.
| Height | 5.84mm |
| Lead/Base Style | Gull Wing |
| Length | 28.58mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Weight | 0.056438oz |
| Width | 16.26mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse H1026T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.