
The H1036LNL telecom transformer module is a surface mount component with a 1:1 turns ratio. It has a height of 7.11mm and a seated height of 5.84mm. The module is lead-free and compliant with RoHS regulations. It is available in bulk packaging with 15 units per package.
Pulse H1036LNL technical specifications.
| Package/Case | Module |
| Height | 7.11mm |
| Height - Seated (Max) | 5.84mm |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 28.58mm |
| Mount | Surface Mount |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| Width | 12.19mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H1036LNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.