
The Pulse H1038 is a surface mount transformer with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a height of 5.97mm, length of 25.53mm, and width of 12.83mm. The transformer is not RoHS compliant and contains lead. It is suitable for use in telecom applications.
Pulse H1038 technical specifications.
| Height | 5.97mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 25.53mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 12.83mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse H1038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.