
This telecom transformer has a surface mount package and operates between 0°C and 70°C. It is available in quantities of 300. The transformer has a height of 5.97mm, length of 25.53mm, and width of 12.83mm. It is not RoHS compliant.
Pulse H1038T technical specifications.
| Height | 5.97mm |
| Isolation Voltage | 1.5kV |
| Length | 25.53mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 12.83mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse H1038T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.