The H1043 telecom transformer is a surface mount component with a height of 5.84mm and a length of 17.78mm. It operates within a temperature range of 0°C to 70°C and is packaged in quantities of 20 per rail or tube. The transformer is not RoHS compliant and features SMD/SMT termination.
Pulse H1043 technical specifications.
| Height | 5.84mm |
| Length | 17.78mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Weight | 0.105822oz |
| Width | 13.72mm |
| RoHS | Not Compliant |
No datasheet is available for this part.