
This telecom transformer from Pulse features a 1:1 turns ratio and is packaged in a surface mount SOIC package. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The transformer is not compliant with RoHS regulations and contains lead, and it is not shielded. The device measures 28.58 millimeters in length, 16 millimeters in depth and width, and 7.11 millimeters in height. It has a weight of 0.141096 ounces and is available in quantities of 15 per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse H1060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Depth | 16mm |
| Height | 7.11mm |
| Insertion Loss | -0.5dB |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Lead/Base Style | Gull Wing |
| Length | 28.58mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Return Loss | -12dB |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Pin |
| Turns Ratio | 1:1 |
| Weight | 0.141096oz |
| Width | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse H1060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.