Pulse H1068NLT technical specifications.
| Package/Case | Module |
| Height - Seated (Max) | 5.84mm |
| Lead/Base Style | Gull Wing |
| Length | 28.58mm |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 2:1 |
| Width | 12.32mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse H1068NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.