
This surface mount transformer has a turns ratio of 1:1.414 and operates within a temperature range of 0°C to 70°C. It is packaged in a surface mount configuration with SMD/SMT termination. The transformer has a maximum insertion loss of -2dB and a return loss of -11dB. It is RoHS compliant and unshielded. The package quantity is 20 units per rail/tube packaging.
Sign in to ask questions about the Pulse H1081NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse H1081NL technical specifications.
| Depth | 12.7mm |
| Height | 5.84mm |
| Height - Seated (Max) | 6.09mm |
| Insertion Loss | -2dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 25.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Return Loss | -11dB |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.414 |
| Width | 10.03mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H1081NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.