Telecom Transformer 2:1/1:1 16 Terminal Gull Wing SMD
Pulse H1100T technical specifications.
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 2:1 |
| RoHS | Compliant |
No datasheet is available for this part.