
The H1101NL telecom transformer features a 1.25:1 turns ratio and operates within a temperature range of 0 to 70°C. It is designed for surface mount applications and is available in bulk packaging with 40 units per package. The transformer is not radiation hardened and is unshielded. It is compliant with RoHS regulations and has a gull wing lead/base style.
Sign in to ask questions about the Pulse H1101NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse H1101NL technical specifications.
| Height | 5.97mm |
| Height - Seated (Max) | 6.22mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1.25:1 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H1101NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.