
Surface mount telecom transformer featuring a 1:1 turns ratio and 1.5kV isolation voltage. This component offers -1.1dB insertion loss and -11.5dB return loss, with a 16-terminal gull wing lead style for secure SMD mounting. Operating within a 0°C to 70°C temperature range, it measures 12.7mm in length, 9.53mm in width and depth, and 6.09mm in height. Packaged in tubes for convenience, this RoHS compliant component is designed for general telecom applications.
Sign in to ask questions about the Pulse H1102FNL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse H1102FNL technical specifications.
| Package/Case | SMD/SMT |
| Depth | 9.53mm |
| Height | 6.09mm |
| Insertion Loss | -1.1dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Return Loss | -11.5dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H1102FNL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
