
Surface mount telecom transformer featuring a 1:1 turns ratio and 350µH inductance. Offers 1.5kV isolation voltage with low 650mΩ primary and secondary DC resistance. Designed with gull wing leads for SMD termination, this unshielded module has a compact footprint with dimensions of 12.7mm length, 7.11mm width, and 6.09mm height. Performance includes -1.1dB insertion loss and -11.5dB return loss, operating within a 0°C to 70°C temperature range.
Pulse H1102NL technical specifications.
| Package/Case | Module |
| DC Resistance (DCR) | 650mR |
| Depth | 9.53mm |
| Height | 6.09mm |
| Height - Seated (Max) | 6.22mm |
| Inductance | 350uH |
| Insertion Loss | -1.1dB |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Return Loss | -11.5dB |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Weight | 0.098767oz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H1102NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
