
Surface mount telecom transformer featuring a 1:1 turns ratio. Offers 650mΩ primary and secondary DC resistance, with a maximum operating temperature of 70°C. This component provides 1.5kV isolation voltage and exhibits -1.1dB insertion loss and -10dB return loss. Designed with gull wing leads for SMD termination, it is RoHS compliant and packaged on tape and reel.
Pulse H1102NLT technical specifications.
| DC Resistance (DCR) | 650mR |
| Depth | 9.65mm |
| Height | 6.09mm |
| Insertion Loss | -1.1dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -10dB |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Weight | 0.098767oz |
| Width | 9.53m |
| RoHS | Compliant |
Download the complete datasheet for Pulse H1102NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
