
The Pulse H1102T is a DIP transformer with a 1:1 turns ratio. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is designed for surface mount applications. It is available in packages of 600 units, packaged in tape and reel. The H1102T has an insertion loss of -1.1dB and a return loss of -11.5dB.
Pulse H1102T technical specifications.
| Depth | 9.53mm |
| Height | 6.09mm |
| Insertion Loss | -1.1dB |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -11.5dB |
| RoHS Compliant | No |
| Termination | PCB |
| Turns Ratio | 1:1 |
| Weight | 0.098767oz |
| Width | 9.53m |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse H1102T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
