
Surface mount telecom transformer featuring a 1:1 turns ratio and 1.5kV isolation voltage. This module offers 12 gull wing terminals for SMD termination, with a maximum operating temperature of 70°C and a minimum of 0°C. Insertion loss is 1.2dB, and return loss is -12dB. Dimensions include a depth of 14.73mm, height of 4.88mm (5.13mm seated max), length of 14.81mm, and width of 11.68mm. Lead-free and RoHS compliant.
Sign in to ask questions about the Pulse H1112NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse H1112NL technical specifications.
| Package/Case | Module |
| Depth | 14.73mm |
| Height | 4.88mm |
| Height - Seated (Max) | 5.13mm |
| Insertion Loss | 1.2dB |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 14.81mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Return Loss | -12dB |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 11.68mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H1112NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
