
Surface mount telecom transformer featuring a 1:1 turns ratio and 12 gull wing terminals. This module offers 1.5kV isolation voltage and a maximum insertion loss of 1.2dB, with a return loss of -16dB. Designed for surface mounting, it operates within a temperature range of 0°C to 70°C and measures 14.81mm in length, 11.68mm in width, and 4.88mm in height. The component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Pulse H1112NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse H1112NLT technical specifications.
| Package/Case | Module |
| Depth | 14.73mm |
| Height | 4.88mm |
| Height - Seated (Max) | 5.13mm |
| Insertion Loss | 1.2dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 14.81mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -16dB |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 11.68mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H1112NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
