
This surface mount transformer features a 1:1 turns ratio and operates within a temperature range of 0°C to 70°C. It has a package quantity of 30 units and is packaged in rail/tube format. The transformer measures 14.73mm in depth, 14.73mm in width, and 4.88mm in height, with a length of 14.81mm. It has a gull wing lead/base style and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse H1113 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Depth | 14.73mm |
| Height | 4.88mm |
| Insertion Loss | 1.2dB |
| Lead/Base Style | Gull Wing |
| Length | 14.81mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Return Loss | -12dB |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 14.73mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse H1113 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.