
This Pulse H1113T is a surface mount transformer with a 100:1 turns ratio, measuring 14.73mm in width, 14.73mm in depth, and 4.88mm in height. It operates within a temperature range of 0°C to 70°C. The transformer is available in a package quantity of 350, packaged on a tape and reel. It has a maximum insertion loss of 1.2dB and a return loss of -12dB.
Pulse H1113T technical specifications.
| Package/Case | 100 |
| Depth | 14.73mm |
| Height | 4.88mm |
| Insertion Loss | 1.2dB |
| Lead/Base Style | Gull Wing |
| Length | 14.81mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Return Loss | -12dB |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 14.73mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse H1113T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
