
This telecom transformer is a surface mount component with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It measures 5.84mm in height, 12.7mm in width, and 25.4mm in length. The transformer is not RoHS compliant and has a termination type of SMD/SMT. It is rated for an isolation voltage of 1.5kV.
Pulse H1119T technical specifications.
| Height | 5.84mm |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse H1119T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
