The Pulse H1121NL telecom transformer is a surface mount device designed for use in telecommunications applications. It features a 1:1.414 turns ratio and operates within a temperature range of 0 to 70 degrees Celsius. The transformer has a gull wing lead/base style and measures 12.7 millimeters in length, 7.11 millimeters in width, and 6.22 millimeters in height when seated. It is available in bulk packaging with 40 units per package and is compliant with RoHS regulations. The transformer is not radiation hardened and has a DC resistance of 600 milliohms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse H1121NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| DC Resistance (DCR) | 600mR |
| Depth | 9.53mm |
| Height - Seated (Max) | 6.22mm |
| Insertion Loss | -1.1dB |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | -18dB |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1.414 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H1121NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
