
Surface mount pulse transformer for 10/100 BASE-TX applications. Features 1.5kV isolation voltage, -1dB insertion loss, and -12dB return loss. Operates within a 0°C to 70°C temperature range. Dimensions are 28.58mm length, 12.19mm width, and 5.84mm height. Packaged on tape and reel. RoHS compliant.
Pulse H1164NLT technical specifications.
| Depth | 16mm |
| Height | 5.84mm |
| Height - Seated (Max) | 5.84mm |
| Insertion Loss | -1dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 28.58mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -12dB |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Weight | 0.169315oz |
| Width | 12.19mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H1164NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
