Telecom Transformer 1:1 40 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
Pulse H1166 technical specifications.
| Turns Ratio | 1:1 |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 40 |
| Maximum Insertion Loss | 0.5dB |
| Minimum Return Loss | 12dB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.