Sign in to ask questions about the Pulse H1174NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse H1174NL technical specifications.
| Package/Case | Module |
| Depth | 14.99mm |
| Height | 0.145inch |
| Height - Seated (Max) | 3.93mm |
| Insertion Loss | -1.2dB |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 13.08mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Return Loss | -12dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H1174NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.