
This surface mount transformer from Pulse is designed for use in surface mount applications and features gull wing leads. It has a 1:1 turns ratio and operates within a temperature range of 0 to 70 degrees Celsius. The transformer is packaged in a rail or tube format with 15 units per package. It measures 16.26 millimeters in depth and width, and 5.84 millimeters in height, with a length of 28.58 millimeters. The transformer has an insertion loss of -1 decibel and a return loss of -12 decibels, and it is not compliant with RoHS regulations due to the presence of lead.
Pulse H1200 technical specifications.
| Depth | 16.26mm |
| Height | 5.84mm |
| Insertion Loss | -1dB |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Lead/Base Style | Gull Wing |
| Length | 28.58mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Return Loss | -12dB |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 16.26mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse H1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
