The Pulse H1200NL telecom transformer module is a surface mount device with a 1:1 turns ratio. It operates within a temperature range of 0 to 70 degrees Celsius and is compliant with lead-free and RoHS regulations. The module is packaged in quantities of 15 and comes in rail or tube packaging. Its dimensions are 28.58mm in length, 16.26mm in depth, and 12.32mm in width, with a seated height of 6.09mm. The module has an insertion loss of -1dB and a return loss of -12dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse H1200NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Depth | 16.26mm |
| Height - Seated (Max) | 6.09mm |
| Insertion Loss | -1dB |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 28.58mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Return Loss | -12dB |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| Width | 12.32mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H1200NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.