
The Pulse H1259NL is a 1:1 transformer in a module package. It has a maximum seated height of 6.22mm and measures 28.58mm in length and 12.19mm in width. The transformer is lead-free and RoHS compliant, with a gull wing lead/base style. It is designed for surface mount applications and is available in bulk packaging with 15 units per package.
Sign in to ask questions about the Pulse H1259NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse H1259NL technical specifications.
| Package/Case | Module |
| Height - Seated (Max) | 6.22mm |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 28.58mm |
| Mount | Surface Mount |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| Width | 12.19mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H1259NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.