
This telecom transformer features a 1:1 turns ratio and operates within a temperature range of -40°C to 85°C. It has a high isolation voltage of 1.5kV and is designed for surface mount applications. The transformer is packaged in bulk with 40 units per package and is compliant with RoHS regulations.
Sign in to ask questions about the Pulse H1260FNL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse H1260FNL technical specifications.
| Package/Case | SMD/SMT |
| Depth | 9.53mm |
| Height | 6mm |
| Insertion Loss | -1.1dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | -12dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H1260FNL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.