
The Pulse H1267NL is a 1:1 transformer with a maximum DC current of 8mA. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is designed for surface mount applications and is RoHS compliant. It has a package quantity of 25 and is packaged in a rail/tube format.
Sign in to ask questions about the Pulse H1267NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse H1267NL technical specifications.
| Package/Case | Module |
| Depth | 16mm |
| Height | 5.51mm |
| Height - Seated (Max) | 5.76mm |
| Insertion Loss | -1dB |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 17.53mm |
| Max DC Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Return Loss | -12dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H1267NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
