
The Pulse H1267NLT is a 1:1 transformer with an insertion loss of -1dB and return loss of -12dB. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is designed for surface mount applications and is packaged in tape and reel quantities of 300. It is RoHS compliant and features a gull wing lead/base style.
Sign in to ask questions about the Pulse H1267NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse H1267NLT technical specifications.
| Depth | 16mm |
| Insertion Loss | -1dB |
| Lead/Base Style | Gull Wing |
| Length | 17.53mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -12dB |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse H1267NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.