
The Pulse H1270NL is a module transformer with a package quantity of 35 units per packaging. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer features a 1:1 turns ratio and is designed for surface mount applications. It is RoHS compliant and has a lead-free construction with gull wing lead/base style. The transformer has a depth of 14.99mm, a height of 3.68mm, and a length of 13.08mm, with a width of 12.7mm and a seated height of 3.93mm.
Sign in to ask questions about the Pulse H1270NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse H1270NL technical specifications.
| Package/Case | Module |
| Depth | 14.99mm |
| Height | 3.68mm |
| Height - Seated (Max) | 3.93mm |
| Insertion Loss | -1.2dB |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 13.08mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Return Loss | -18dB |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H1270NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.