
Telecom Transformer 1:1 12 Terminal Gull Wing SMD
Pulse H1278 technical specifications.
| Height | 4.88mm |
| Isolation Voltage | 1.5kV |
| Length | 14.81mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 35 |
| RoHS Compliant | No |
| Termination | Terminals |
| Width | 11.68mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse H1278 to view detailed technical specifications.
No datasheet is available for this part.