The Pulse H1305NLT is a 1:1 transformer with a module package, suitable for surface mount applications. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is available in a package quantity of 350 units, packaged on a tape and reel. It measures 6.37mm in height when seated, 13.16mm in length, and 15.11mm in width.
Sign in to ask questions about the Pulse H1305NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse H1305NLT technical specifications.
| Package/Case | Module |
| Height - Seated (Max) | 6.37mm |
| Lead/Base Style | Gull Wing |
| Length | 13.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1:1 |
| Width | 15.11mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse H1305NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.