Sign in to ask questions about the Pulse H2005A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse H2005A technical specifications.
| Package/Case | Module |
| DC Resistance (DCR) | 3.5R |
| Depth | 18.8mm |
| Height | 7.11mm |
| Insertion Loss | -1.2dB |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Lead/Base Style | Gull Wing |
| Length | 18.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Return Loss | -12dB |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Pin |
| Turns Ratio | 1:1 |
| Width | 12.95mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse H2005A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
