
The Pulse H2005ANLT telecom transformer is a surface mount component with a 1:1 turns ratio, making it suitable for applications where the primary and secondary voltages are equal. It features primary and secondary impedances of 1 ohm each, and is designed to operate within a temperature range of 0°C to 70°C. This unshielded transformer is available in tape and reel packaging, with 250 units per package. It is suitable for use in telecom applications, and is compliant with RoHS regulations. The transformer has a lead/base style of gull wing and a termination style of SMD/SMT.
Sign in to ask questions about the Pulse H2005ANLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse H2005ANLT technical specifications.
| DC Resistance (DCR) | 3.5R |
| Depth | 15.24mm |
| Height | 7.36mm |
| Insertion Loss | -1.2dB |
| Insertion Loss | 1.2dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.95mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Primary Impedance | 1R |
| Radiation Hardening | No |
| Return Loss | -12dB |
| RoHS Compliant | Yes |
| Secondary Impedance | 1R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H2005ANLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
