
The Pulse H2006A is a 2:1 pulse transformer with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a DC resistance of 3.5 ohms and is packaged in a SMD/SMT termination. The transformer is available in a packaging quantity of 35 units and is mounted using a surface mount technique. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Pulse H2006A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse H2006A technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 3.5R |
| Depth | 11.94mm |
| Insertion Loss | -1.2dB |
| Lead Free | Contains Lead |
| Lead/Base Style | Gull Wing |
| Length | 13.64mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Return Loss | -12dB |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse H2006A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.