
Surface mount telecom transformer with a 1:1 turns ratio and 3.5 Ohm primary DC resistance. Features 1.5kV isolation voltage and gull wing lead style for secure SMD termination. Operates within a 0°C to 70°C temperature range, offering -1.2dB insertion loss and -12dB return loss. Packaged in a module with dimensions of 13.64mm (L) x 11.94mm (W) x 6.22mm (H), this lead-free and RoHS compliant component is unshielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse H2006ANL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| DC Resistance (DCR) | 3.5R |
| Depth | 11.94mm |
| Height | 6.22mm |
| Height - Seated (Max) | 6.47mm |
| Insertion Loss | -1.2dB |
| Insertion Loss | 1.2dB |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 13.64mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Return Loss | -12dB |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Weight | 0.084658oz |
| Width | 11.94mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H2006ANL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
