
This surface mount transformer features a 1:1 turns ratio, with primary and secondary impedances of 1R each. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is packaged on tape and reel in quantities of 300. It is RoHS compliant and has a gull wing lead/base style. The transformer is not radiation hardened.
Sign in to ask questions about the Pulse H2006ANLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse H2006ANLT technical specifications.
| DC Resistance (DCR) | 3.5R |
| Depth | 11.94mm |
| Height | 6.47mm |
| Insertion Loss | -1.2dB |
| Insertion Loss | 1.2dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 13.64mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Primary Impedance | 1R |
| Radiation Hardening | No |
| Return Loss | -12dB |
| RoHS Compliant | Yes |
| Secondary Impedance | 1R |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 11.94mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H2006ANLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.