Pulse H2008NL technical specifications.
| Package/Case | Module |
| Height | 6.35mm |
| Height - Seated (Max) | 6.47mm |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 13.64mm |
| Mount | Surface Mount |
| Package Quantity | 35 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 11.94mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H2008NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.