
This Pulse H2008NLT transformer is a surface mount component with a 1:1 turns ratio. It has a maximum seated height of 6.47mm and a length of 13.64mm. The transformer is designed for surface mount applications and is available in quantities of 300 per tape and reel packaging. It is RoHS compliant and does not feature radiation hardening. The component is suitable for use in general applications within the telecom transformer category.
Pulse H2008NLT technical specifications.
| Height - Seated (Max) | 6.47mm |
| Lead/Base Style | Gull Wing |
| Length | 13.64mm |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 11.94mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H2008NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.