
The Pulse H2009NL is a 1:1 transformer module with a DC resistance of 3.5 ohms. It is designed for surface mount applications and has a maximum operating temperature of 70°C. The transformer is packaged in a module case and is lead-free and RoHS compliant. It is available in quantities of 35 per rail/tube packaging.
Sign in to ask questions about the Pulse H2009NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse H2009NL technical specifications.
| Package/Case | Module |
| DC Resistance (DCR) | 3.5R |
| Depth | 15.11mm |
| Height | 6.12mm |
| Height - Seated (Max) | 6.37mm |
| Insertion Loss | 1.1dB |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 13.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Return Loss | 12dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 15.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H2009NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
