Pulse H2014 technical specifications.
| Height | 7.11mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 28.45mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 15 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse H2014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
